You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Micro B Male to Micro B Male USB 2.0 Cable, 2m Black -
PSG91467
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91467
- Order Code:
- CS30662
- Product Range
- -
Product Overview
- Data transfer rates up to 480Mb/s
- Rated for 10,000 connect-disconnect cycles
Contents
Cable only
Product Information
- :
- Micro USB Type B Plug
- :
- Micro Type B Plug to Micro Type B Plug
- :
- Micro USB Type B Plug
- :
- 2m
- :
- 6.6ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (0)
464 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 26/08/25
250 more will be available week commencing 24/09/25
500 more will be available week commencing 06/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
500 more will be available week commencing 26/08/25
250 more will be available week commencing 24/09/25
500 more will be available week commencing 06/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.36 (£1.63) | ( ) |
5+ | £1.24 (£1.49) | ( ) |
25+ | £1.14 (£1.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.