You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 A Male to Type-C Cable, 1.8m -
PSG91478
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91478
- Order Code:
- CS30874
- Product Range
- -
- Technical Datasheet:
- PSG91478 Datasheet
Product Overview
- Supports data transfer rates up to 5Gb/s
- Reversible Type-C connector
Contents
USB cable only
Product Information
- :
- Type A Plug to Type C Plug
- :
- 1.8m
- :
- 5.91ft
- :
- USB 3.1
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
504 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 26/08/25
600 more will be available week commencing 06/11/25
1,000 more will be available week commencing 26/08/25
600 more will be available week commencing 06/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.95 (£4.74) | ( ) |
5+ | £3.50 (£4.20) | ( ) |
25+ | £3.20 (£3.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.