You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Snagless Cat6 UTP LSOH Ethernet Patch Lead, Black 2m -
PSG91511
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91511
- Order Code:
- CS32681
- Product Range
- -
Product Overview
- Designed for high speed Gigabit networks
Contents
Cable only
Product Information
- :
- Cat6
- :
- UTP (Unshielded Twisted Pair)
- :
- RJ45 Plug to RJ45 Plug
- :
- RJ45 Plug
- :
- 2m
- :
- RJ45 Plug
- :
- 6.6ft
- :
- Black
- :
- -
Technical Documents (1)
1,210 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,250 more will be available week commencing 14/08/25
300 more will be available week commencing 17/09/25
600 more will be available week commencing 15/10/25
1,050 more will be available week commencing 29/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
1,250 more will be available week commencing 14/08/25
300 more will be available week commencing 17/09/25
600 more will be available week commencing 15/10/25
1,050 more will be available week commencing 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.05 (£2.46) | ( ) |
10+ | £1.85 (£2.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.