You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Snagless Cat6 UTP LSOH Ethernet Patch Lead, Red 10m -
PSG91532
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91532
- Order Code:
- CS32702
- Product Range
- -
Product Overview
- Designed for high speed Gigabit networks
Contents
Cable only
Product Information
- :
- Cat6
- :
- UTP (Unshielded Twisted Pair)
- :
- RJ45 Plug to RJ45 Plug
- :
- RJ45 Plug
- :
- 10m
- :
- RJ45 Plug
- :
- 33ft
- :
- Red
- :
- -
Technical Documents (1)
147 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 15/10/25
50 more will be available week commencing 30/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
50 more will be available week commencing 15/10/25
50 more will be available week commencing 30/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.16 (£7.39) | ( ) |
10+ | £5.69 (£6.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.