You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Micro USB Lead, 1.8m Black -
PSG91564
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91564
- Order Code:
- CS32734
- Product Range
- PSG915xx Micro USB
Product Range Selector (PSG915xx Micro USB)
See all from this product rangeProduct Overview
- USB 2.0 compliant Micro USB cable
- Data transfer rates up to 480Mb/s
Product Information
- :
- Type A Plug to Micro Type B Plug
- :
- 1.8m
- :
- 5.9ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- PSG915xx Micro USB
Technical Documents (1)
26 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,600 more will be available week commencing 29/07/25
1,200 more will be available week commencing 13/08/25
600 more will be available week commencing 17/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
2,600 more will be available week commencing 29/07/25
1,200 more will be available week commencing 13/08/25
600 more will be available week commencing 17/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.76 (£2.11) | ( ) |
5+ | £1.50 (£1.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.