You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1m White Micro USB Cable -
PSG91568
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91568
- Order Code:
- CS32738
- Product Range
- PSG915xx Micro USB
Product Range Selector (PSG915xx Micro USB)
See all from this product rangeProduct Overview
- USB 2.0 compliant Micro USB cable
- Data transfer rates up to 480Mbps
Product Information
- :
- Type A Plug to Micro Type B Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 2.0
- :
- White
- :
- -
- :
- PSG915xx Micro USB
Technical Documents (1)
259 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 23/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
300 more will be available week commencing 23/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.88 (£2.26) | ( ) |
5+ | £1.57 (£1.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.