You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 2.0 A to Mini USB B (5 Pin) Male to Male Lead, 2m -
PSG91574
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91574
- Order Code:
- CS32744
- Product Range
- PSG915xx Mini USB
Product Range Selector (PSG915xx Mini USB)
See all from this product rangeProduct Overview
Contents
Cable only
Product Information
- :
- USB Type A Plug
- :
- Type A Plug to Mini Type B Plug
- :
- Mini USB Type B Plug
- :
- 2m
- :
- 6.6ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- PSG915xx Mini USB
Technical Documents (1)
172 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
800 more will be available week commencing 23/09/25
200 more will be available week commencing 15/10/25
1,000 more will be available week commencing 19/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
800 more will be available week commencing 23/09/25
200 more will be available week commencing 15/10/25
1,000 more will be available week commencing 19/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.84 (£3.41) | ( ) |
5+ | £2.44 (£2.93) | ( ) |
25+ | £2.10 (£2.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.