You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI Male to DVI-D Female Adaptor Lead, 0.2m Black -
PSG91601
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91601
- Order Code:
- CS32852
- Product Range
- -
- Technical Datasheet:
- PSG91601 Datasheet
Product Overview
- DVI interface supports resolutions up to 2560x1600 @60Hz or 1920x1080 @120Hz
- Nickel plated iron connectors
- Durable black PVC cable jacket
- HDMI transparent dust cover
Contents
Adaptor only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to DVI-D Socket
- :
- DVI-D Socket
- :
- 7.9"
- :
- 200mm
- :
- Black
- :
- -
Technical Documents (2)
142 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
250 more will be available week commencing 14/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
250 more will be available week commencing 14/01/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.30 (£5.16) | ( ) |
5+ | £3.87 (£4.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.