You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB 2.0 to Type M 2.1mm Barrel 5V DC Power Cable, 1m - 

PSG91613

PSG91613 - USB 2.0 to Type M 2.1mm Barrel 5V DC Power Cable, 1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91613
Order Code:
CS32868
Product Range
-

Product Overview

Power an external 5V DC device from an available USB port on your desktop or notebook
  • Ideal for powering external drives or mobile peripherals without needing an AC adaptor
  • USB A Male to Type M barrel connections
  • Barrel connector size: 5.5mm outer, 2.1mm inner diameter

Contents

Cable only

Product Information


:
USB 2.0 A Plug

:
Type M DC Barrel Plug (5.5mm OD, 2.1mm ID)

:
3.28ft

:
1m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

826 In stock Need more?

???PF_PDP_RSP_SUP???

£2.27 ( £2.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.27 (£2.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.05 (£2.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --