You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB A Plug to Right Angle USB Mini B Lead, 2m -
PSG91619
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91619
- Order Code:
- CS32874
- Product Range
- -
- Technical Datasheet:
- PSG91619 Datasheet
Product Overview
- Connect a variety of portable devices to your computer for easy charging and file transfer
- Right angled connector is ideal for when space is limited
- High speed transfer rates up to 480Mb/s
Contents
Lead only
Product Information
- :
- Type A Plug to Mini Type B Plug
- :
- 2m
- :
- 6.6ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
1,839 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 15/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
500 more will be available week commencing 15/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.22 (£2.66) | ( ) |
5+ | £1.98 (£2.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.