You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30m Black Cat6 Snagless UTP Ethernet Patch Lead -
PSG91646
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91646
- Order Code:
- CS32930
- Product Range
- Pro Signal Cat6 Snagless UTP Leads
- Technical Datasheet:
- PSG91646 Datasheet
Product Range Selector (Pro Signal Cat6 Snagless UTP Leads)
See all from this product rangeProduct Overview
- Snagless-type moulding to protect the connection
Contents
Cable only
Product Information
- :
- Cat6
- :
- UTP (Unshielded Twisted Pair)
- :
- RJ45 Plug to RJ45 Plug
- :
- RJ45 Plug
- :
- 30m
- :
- RJ45 Plug
- :
- 98ft
- :
- Black
- :
- Pro Signal Cat6 Snagless UTP Leads
Technical Documents (1)
166 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
32 more will be available week commencing 03/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
32 more will be available week commencing 03/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.83 (£22.60) | ( ) |
10+ | £17.11 (£20.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.