You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 to RJ45 Cat5e S/FTP Ethernet Patch Lead 20m Black -
PSG91662
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91662
- Order Code:
- CS32953
- Product Range
- Ethernet Cable
Product Range Selector (Ethernet Cable)
See all from this product rangeProduct Overview
- RJ45 to RJ45 Cat5e S/FTP patch cable.
- Connector: Rj45 (8P8C) Male Type, With Shield
- Insulation: Clear Polyester, Ul94V-2;
- Contacts: Brass, Gold Plated 3U
- Shield: Steel, Nickel Plated
- PVC Molding: PVC
Applications
Communications & Networking, Automation & Process Control, Computer Peripherals, Broadband
Product Information
- :
- Cat5e
- :
- SFTP (Screened Foiled Twisted Pair)
- :
- RJ45 Plug to RJ45 Plug
- :
- Black
- :
- 20m
- :
- 66ft
- :
- Ethernet Cable
Technical Documents (1)
30 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
90 more will be available week commencing 28/08/25
30 more will be available week commencing 15/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
90 more will be available week commencing 28/08/25
30 more will be available week commencing 15/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.48 (£13.78) | ( ) |
5+ | £10.46 (£12.55) | ( ) |
10+ | £9.50 (£11.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.