You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 2.0 A Plug to B Plug Active Booster Cable, 20m -
PSG91700
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91700
- Order Code:
- CS32927
- Product Range
- -
Product Overview
- Active chipset ensures no signal loss
- Plug and play, no drivers required
- Fully compliant with USB 2.0
Contents
Cable only
Product Information
- :
- Type A Plug to Type B Plug
- :
- 20m
- :
- 65.62ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (0)
Available for back order
Deliveries start from 21/07/25
Order now. Pay nothing until products are dispatched
5 more will be available week commencing 21/07/25
30 more will be available week commencing 15/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.92 (£31.10) | ( ) |
5+ | £23.92 (£28.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.