You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 2.0 Type-C 4-in-1 USB-A / USB-C / Micro USB Lead, 1m Black -
PSG91703
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91703
- Order Code:
- CS33173
- Product Range
- Pro Signal 4-in-1 USB-C Cables
Product Range Selector (Pro Signal 4-in-1 USB-C Cables)
See all from this product rangeProduct Overview
- USB 2.0 Rated cable, with data transfer speeds up to 480Mb/s
- High quality aluminium connectors
- Durable, nylon braided cable
- 1m Cable length
Contents
Lead only
Product Information
- :
- Type C Plug to Type C Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- Pro Signal 4-in-1 USB-C Cables
Technical Documents (0)
113 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.41 (£4.09) | ( ) |
| 10+ | £3.04 (£3.65) | ( ) |
| 50+ | £2.87 (£3.44) | ( ) |
| 100+ | £2.69 (£3.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























