You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB 2.0 A Male to Mini B Male Lead, 0.2m Black - 

PSG91713

PSG91713 - USB 2.0 A Male to Mini B Male Lead, 0.2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91713
Order Code:
CS33251
Product Range
-
Technical Datasheet:
PSG91713   Datasheet
See all Technical Docs

Product Overview

PSG91713 is a Type A plug to mini Type B plug USB cable for mobile devices.
  • Moulded connectors with strain relief
  • 0.2m length
  • High speed USB revision 2.0
  • Black jacket colour
  • 28AWG/IPR and 28AWG/2C
  • AWM style VW-1 80°c 30V

Product Information


:
Type A Plug to Mini Type B Plug

:
0.2m

:
0.66ft

:
USB 2.0

:
Black

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

251 In stock

500 more will be available week commencing 21/07/25
250 more will be available week commencing 19/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£1.61 ( £1.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.61 (£1.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.02 (£1.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.92 (£1.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --