You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Countertop Kiosk Stand for iPad, Black -
PSG91728
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91728
- Order Code:
- CS33529
- Product Range
- PAD26 Series
- Technical Datasheet:
- PSG91728 Datasheet
Product Range Selector (PAD26 Series)
See all from this product rangeProduct Overview
- Anti-theft design with lock and key system
- 90° Rotation; landscape to portrait
- 0° to 75° tilting for easy angle adjustment
- Integrated cable management
- Suitable for iPad 9.7" and 10.2, iPad Pro 10.5" and 10.1" Samsung Galaxy Tab A (2019)
- Dimensions (HxWxD): 457x300x200mm
- Weight: 4.49kg
Product Information
- :
- PAD26 Series
Technical Documents (1)
445 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
201 more will be available week commencing 15/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
201 more will be available week commencing 15/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.02 (£26.42) | ( ) |
5+ | £20.48 (£24.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.