You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Countertop Kiosk Stand for iPad, White - 

PSG91729

PSG91729 - Countertop Kiosk Stand for iPad, White
PSG91729 - Countertop Kiosk Stand for iPad, White
PSG91729 - Countertop Kiosk Stand for iPad, White
PSG91729 - Countertop Kiosk Stand for iPad, White
PSG91729 - Countertop Kiosk Stand for iPad, White
PSG91729 - Countertop Kiosk Stand for iPad, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91729
Order Code:
CS33530
Product Range
PAD26 Series
Technical Datasheet:
PSG91729   Datasheet
See all Technical Docs

Product Range Selector (PAD26 Series)

See all from this product range

Product Overview

Kiosk stand designed for retail and hospitality environments; ideal for PoS applications
  • Anti-theft design with lock and key system
  • 90° Rotation; landscape to portrait
  • 0° to 75° tilting for easy angle adjustment
  • Integrated cable management
  • Suitable for iPad 9.7" and 10.2, iPad Pro 10.5" and 10.1" Samsung Galaxy Tab A (2019)
  • Dimensions (HxWxD): 457x300x200mm
  • Weight: 4.49kg

Product Information


:
PAD26 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

91 In stock Need more?

???PF_PDP_RSP_SUP???

£20.97 ( £25.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.97 (£25.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £19.50 (£23.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --