You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Theft Resistant Free Standing Tablet Display Stand, Black - 

PSG91732

PSG91732 - Theft Resistant Free Standing Tablet Display Stand, Black
PSG91732 - Theft Resistant Free Standing Tablet Display Stand, Black
PSG91732 - Theft Resistant Free Standing Tablet Display Stand, Black
PSG91732 - Theft Resistant Free Standing Tablet Display Stand, Black
PSG91732 - Theft Resistant Free Standing Tablet Display Stand, Black
PSG91732 - Theft Resistant Free Standing Tablet Display Stand, Black
PSG91732 - Theft Resistant Free Standing Tablet Display Stand, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91732
Order Code:
CS33533
Product Range
PAD32 Series
Technical Datasheet:
PSG91732   Datasheet
See all Technical Docs

Product Range Selector (PAD32 Series)

See all from this product range

Product Overview

  • Free standing kiosk suitable for iPad 9.7" and 10.2, iPad Pro 10.5" and 10.1" Samsung Galaxy Tab A (2019)
  • Anti-theft design with lock and key system for added security
  • Suitable for high traffic areas, information points, retail & exhibition applications
  • Cage rotates through 90° for landscape & portrait modes
  • EVA foam pads help protect devices from wear and tear, scratches and bumps
  • Cable management system
  • Lockable lower cabinet space suitable for power strips, cables and other accessories
  • Dimensions (HxWxD): 1072x350x350mm
  • Weight: 4.94kg

Product Information


:
PAD32 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

288 In stock Need more?

???PF_PDP_RSP_SUP???

£33.61 ( £40.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.61 (£40.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --