You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Theft Resistant iPad Mounts, Black - 

PSG91733

PSG91733 - Theft Resistant iPad Mounts, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91733
Order Code:
CS33534
Product Range
-
Technical Datasheet:
PSG91733   Datasheet
See all Technical Docs

Product Overview

  • Theft resistant mount for iPad 9.7" & 10.2", iPad Pro 10.5" and 10.1" Samsung Galaxy Tab A (2019) with Retina display
  • Suitable for information points, retail & exhibition applications
  • Can be mounted to walls, cabinets or VESA® 100x100 compatible stands
  • Access holes for connector lead, front camera, volume, on/off, & home buttons
  • Internal rubber corner spacers and screen surround
  • Steel plate construction with black powder coated finish
  • Supplied with security torx head screws for external fasteners
  • Dimensions (HxWxD): 323x220x18mm
  • Weight: 1.46kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

150 In stock Need more?

???PF_PDP_RSP_SUP???

£16.59 ( £19.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.59 (£19.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £14.97 (£17.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --