You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Theft Resistant iPad Mounts, White -
PSG91734
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91734
- Order Code:
- CS33535
- Product Range
- -
- Technical Datasheet:
- PSG91734 Datasheet
Product Overview
- Theft resistant mount for iPad 9.7" & 10.2", iPad Pro 10.5" and 10.1" Samsung Galaxy Tab A (2019) with Retina display
- Suitable for information points, retail & exhibition applications
- Can be mounted to walls, cabinets or VESA® 100x100 compatible stands
- Access holes for connector lead, front camera, volume, on/off, & home buttons
- Internal rubber corner spacers and screen surround
- Steel plate construction with black powder coated finish
- Supplied with security torx head screws for external fasteners
- Dimensions (HxWxD): 323x220x18mm
- Weight: 1.46kg
Product Information
Technical Documents (1)
242 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.31 (£7.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.