You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3mm Blue LED, Diffused, 18mA, 3.2V, Pack of 10 -
PSG91836
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91836
- Order Code:
- SC19630
- Product Range
- Pro Signal 3mm Diffused LEDs
- Technical Datasheet:
- PSG91836 Datasheet
Product Range Selector (Pro Signal 3mm Diffused LEDs)
See all from this product rangeProduct Overview
- Reverse voltage: 5V
Product Information
- :
- Blue
- :
- Through Hole
- :
- 3mm
- :
- 18mA
- :
- 3.2V
- :
- 463nm
- :
- 800mcd
- :
- 60°
- :
- Round
- :
- Pro Signal 3mm Diffused LEDs
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 27/07/25
Order now. Pay nothing until products are dispatched67 more will be available week commencing 27/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.20 (£1.44) | ( ) |
10+ | £0.95 (£1.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.