You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3mm Red LED, Water Clear, 18mA, 2.2V, Pack of 100 - 

PSG91853

PSG91853 - 3mm Red LED, Water Clear, 18mA, 2.2V, Pack of 100
PSG91853 - 3mm Red LED, Water Clear, 18mA, 2.2V, Pack of 100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91853
Order Code:
SC19647
Technical Datasheet:
PSG91853   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal 3mm Water Clear LEDs)

See all from this product range

Product Overview

  • Reverse voltage: 5V

Product Information


:
Red

:
Through Hole

:
3mm

:
18mA

:
2.2V

:
625nm

:
1500mcd

:
30°

:
Round

:
Pro Signal 3mm Water Clear LEDs

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£9.20 ( £11.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.20 (£11.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.36 (£8.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --