You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10mm Cool White LED, Water Clear, 18mA, 3.4V, Pack of 5 -
PSG91908
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91908
- Order Code:
- SC19702
- Product Range
- Pro Signal 10mm Water Clear LEDs
- Technical Datasheet:
- PSG91908 Datasheet
Product Range Selector (Pro Signal 10mm Water Clear LEDs)
See all from this product rangeProduct Overview
- Reverse voltage: 5V
Product Information
- :
- Cool White
- :
- Through Hole
- :
- 10mm
- :
- 18mA
- :
- 3.2V
- :
- -
- :
- 12000mcd
- :
- Round
- :
- Pro Signal 10mm Water Clear LEDs
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.20 (£1.44) | ( ) |
10+ | £0.95 (£1.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.