You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Armoured Active Optical DisplayPort 1.4 Lead, 10m Black - 

PSG91928

PSG91928 - Armoured Active Optical DisplayPort 1.4 Lead, 10m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91928
Order Code:
CS35792
Product Range
Pro Signal Armoured AOC DisplayPort Leads
Technical Datasheet:
PSG91928   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal Armoured AOC DisplayPort Leads)

See all from this product range

Product Overview

High quality DisplayPort lead that uses fibre optic cable, which is capable of transmitting signals over greater distances. The cable is fitted with an armoured TPE jacket and supports resolutions up to 8K @60Hz.
  • Advanced DisplayPort 1.4 lead with AOC design (Active Optical Cable)
  • Fibre optic core allows for thinner, lighter cable with greatly reduced EMC interference
  • No signal loss over long distances
  • Supports resolutions up to 8K @60Hz
  • High Bit Rate 3 (HBR3) rated
  • Stainless steel and Kevlar armour for extra protection
  • Supplied in fustration free packaging

Contents

Lead only

Footnotes

Note: Directional cable, ensure source and display connectors are connected correctly.

Product Information


:
DisplayPort Plug

:
DisplayPort Plug

:
33ft

:
10m

:
Black

:
Pro Signal Armoured AOC DisplayPort Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£74.94 ( £89.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £74.94 (£89.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --