You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VGA to HDMI Converter with USB Power -
PSG91934
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91934
- Order Code:
- CS35978
- Product Range
- -
Product Overview
- HDMI output in 720p/1080p format (HDMI v1.3)
- Supports VGA input up to 1920x1080 (60Hz)
- 6.75Gbps Bandwidth with 24-bit deep colour
- Analogue audio input via USB interface
- Powered by USB connection
Contents
Adaptor only
Product Information
- :
- VGA
- :
- 1Ways
- :
- Plug
- :
- HDMI
- :
- 1Ways
- :
- Receptacle
- :
- -
Technical Documents (0)
546 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.33 (£18.40) | ( ) |
5+ | £14.02 (£16.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.