You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort 1.2 Male to VGA Male Adaptor Cable, 1m -
PSG91936
Product Overview
- Supports resolutions up to 2048x1536 at 24-bit depth
- Up to 10.8Gb/s video bandwidth support
- Fully compliant with DisplayPort version 1.2
- DisplayPort male to VGA male connections
- Gold plated connectors
- 1m Cable length
Contents
Adaptor Cable only
Product Information
- :
- DisplayPort
- :
- 1Ways
- :
- Plug
- :
- VGA
- :
- 1Ways
- :
- Plug
- :
- -
Technical Documents (0)
156 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.39 (£10.07) | ( ) |
5+ | £7.71 (£9.25) | ( ) |
25+ | £7.11 (£8.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.