You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AOC USB-C Male to 4K HDMI Male Active Optical Cable, 10m -
PSG91949
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91949
- Order Code:
- CS36065
- Product Range
- Pro Signal USB-C to HDMI AOC Cable
- Technical Datasheet:
- PSG91949 Datasheet
Product Range Selector (Pro Signal USB-C to HDMI AOC Cable)
See all from this product rangeProduct Overview
- USB-C (Source) to HDMI (Display)
- Supports video resolutions up to 4K (@60Hz)
- 18Gb/s Transfer bandwidth
- Supports EDID/CEC/HEAC
- Metal connectors with PVC cable jacket
- CPR Rated cable with 4.5mm outer diameter and 9mm bend radius
Footnotes
Product Information
- :
- USB Type C Plug
- :
- HDMI A Plug
- :
- 32.81ft
- :
- 10m
- :
- Black
- :
- Pro Signal USB-C to HDMI AOC Cable
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £72.31 (£86.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.