You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AOC USB-C Male to 4K HDMI Male Active Optical Cable, 20m - 

PSG91950

PSG91950 - AOC USB-C Male to 4K HDMI Male Active Optical Cable, 20m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91950
Order Code:
CS36066
Product Range
Pro Signal USB-C to HDMI AOC Cable
Technical Datasheet:
PSG91950   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal USB-C to HDMI AOC Cable)

See all from this product range

Product Overview

Active Optical Cables (AOC) utilise a fibre optic core to carry signals further than standard cables. By using a fibre optic core, the cable is no longer affected by EMI and suffer no signal loss over long distances. This high speed AOC cable allows you to connect a 4K HDMI display up to 20m away from a USB-C source device.
  • USB-C (Source) to HDMI (Display)
  • Supports video resolutions up to 4K (@60Hz)
  • 18Gb/s Transfer bandwidth
  • Supports EDID/CEC/HEAC
  • Metal connectors with PVC cable jacket
  • CPR Rated cable with 4.5mm outer diameter and 9mm bend radius

Footnotes

Note: Source device must support DP Alt Mode. Cable is not bi-directional, USB-C plug is for connection to host device.

Product Information


:
USB Type C Plug

:
HDMI A Plug

:
65.62ft

:
20m

:
Black

:
Pro Signal USB-C to HDMI AOC Cable

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£87.42 ( £104.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £87.42 (£104.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --