You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VESA Certified DP40 DisplayPort 2.1 Male to Male Lead, 1m Black -
PSG91970
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91970
- Order Code:
- CS36666
- Technical Datasheet:
- PSG91970 Datasheet
Product Overview
- VESA certified DP40 cable with UHBR10 link rate
- Supports resolutions: 1080p @360Hz, 2K @240Hz, 4K @165Hz, 8K@60Hz (with DSC), 16K@30Hz (with DSC)
- Supports 32-bit audio channels and 1536kHz audio sample frequency
- Maximum bandwidth of 40Gb/s
- Supports MST and Dynamic HDR
- Compatible with G-Sync and FreeSync technology
- Nickel plated connectors with black ABS hoods
Contents
Lead only
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.22 (£9.86) | ( ) |
5+ | £7.58 (£9.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.