You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Plug to Right Angle USB-C Plug Certified USB4 40Gbps Active EPR Lead, 2m -
PSG92074
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG92074
- Order Code:
- CS36892
- Product Range
- Pro Signal Certified USB4 Leads
- Technical Datasheet:
- PSG92074 Datasheet
Product Range Selector (Pro Signal Certified USB4 Leads)
See all from this product rangeProduct Overview
- Right angled connector, ideal for applications with limited space available
- Transfer speeds up to 40Gb/s with compatible host and hardware
- Active cable supports resolutions up to 8K @60Hz
- Supports up to 240W Power Delivery with EPR (Extended Power Range)
- Integrated E-Marker chip
- Black ABS hoods with nickel plated connectors
Product Information
- :
- Type C Plug to Type C Plug
- :
- 2m
- :
- 6.56ft
- :
- USB 4.0
- :
- Black
- :
- E-Marked Cable
- :
- Pro Signal Certified USB4 Leads
Technical Documents (1)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.79 (£46.55) | ( ) |
5+ | £36.01 (£43.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.