You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to HDMI Adaptor with Power Delivery -
PSG92075
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG92075
- Order Code:
- CS36978
- Product Range
- -
- Technical Datasheet:
- PSG92075 Datasheet
Product Overview
- DP Alt Mode 1.2 connectivity with up to 21.6Gb/s bandwidth
- Supports HDMI resolutions up to 4K UHD @60Hz with HDR, 8-bit with 18Gb/s bandwidth
- Provides a dedicated USB-C Power Delivery port for charging the host device
- Power Delivery 3.0, supports passthrough charging up to 100W (7.5W retained to power the adaptor)
- Compliant with HDCP v2.2 and 1.4
Contents
Adaptor only
Product Information
- :
- USB Type-C
- :
- HDMI
- :
- -
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.92 (£20.30) | ( ) |
| 5+ | £15.64 (£18.77) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























