You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DisplayPort 1.4 8K UHD AOC Active Fibre Optic Lead with Detachable Hood, 25m - 

PSG92082

PSG92082 - DisplayPort 1.4 8K UHD AOC Active Fibre Optic Lead with Detachable Hood, 25m
PSG92082 - DisplayPort 1.4 8K UHD AOC Active Fibre Optic Lead with Detachable Hood, 25m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG92082
Order Code:
CS37054

Product Range Selector (Pro Signal AOC DisplayPort 1.4 Leads)

See all from this product range

Product Overview

High quality DisplayPort 1.4 lead that utilises a fibre optic core to carry high definition signals even further that standard cables. The cable features a unique detachable hood that reduces the display connector to mini DisplayPort, ideal for feeding through tight spaces for easy installation.
  • Capable of transmitting DisplayPort signals up to 25m
  • Detachable hood reduces display connector to mini DisplayPort, allowing for neater installations
  • Detachable head simply screws into place for a secure connection
  • Supports resolutions up to 8K @60Hz
  • Video bandwidth up to 32Gb/s
  • High quality PVC cabling with metal hoods

Footnotes

Note: Cable is directional, source and display connectors must be connected correctly.

Product Information


:
DisplayPort Plug

:
DisplayPort Plug

:
82ft

:
25m

:
Black

:
Pro Signal AOC DisplayPort 1.4 Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£84.88 ( £101.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £84.88 (£101.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --