You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Hub with 4K HDMI / USB / Card Reader -
PSG92132
Product Overview
- HDMI supports up to 4K @60Hz resolution with DP 1.4 Alt Mode
- Supports 8/10-bit deep colour, HDR and RGB/YCbCr 4:4:4
- USB 3.2 Gen 1 data transfer speeds up to 5Gb/s
- Max. 900mA charging supplied by USB ports (host dependent)
- Dedicated SD and MicroSD slots work independently
- Supports UHS-I high speed cards up to 104MB/s
- Compatible with Thunderbolt 3 ports
- Compliant with HDCP 1.4 & 2.2 standards
- Slim profile aluminium housing
Footnotes
Product Information
- :
- USB-C
- :
- HDMI, 2x USB-A, SD/MicroSD
- :
- -
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.86 (£29.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.