You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium Pedestal Tabletop TV Stand 40kg - 37" to 75" -
PSGL0029
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSGL0029
- Order Code:
- ST04381
- Product Range
- Pro Signal Stands & TV Brackets
Product Range Selector (Pro Signal Stands & TV Brackets)
See all from this product rangeProduct Overview
- Fits screen size: 37" to 75"
- VESA compatible: 200x200, 300x200, 300x300, 400x200, 400x300, 400x400, 600x400
- Weight capacity: 40kg
- Material: Aluminum, steel, plastic
- TV height range: 585/622/660/697/735mm
- No tilt or swivel (fixed)
- Cable management design: Yes
- Dimensions (HxWxD): 735x343x905mm
Applications
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Product Information
- :
- From 37" to 75"
- :
- Table Top
- :
- 40kg
- :
- 200x200, 300x200, 300x300, 400x200, 400x300, 400x400, 600x400
- :
- Pro Signal Stands & TV Brackets
Technical Documents (1)
171 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.95 (£43.14) | ( ) |
5+ | £35.40 (£42.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.