You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32"-55" Floor TV Stand & Bracket 35kg with Shelf -
PSGL0036
Product Range Selector (Pro Signal Stands & TV Brackets)
See all from this product rangeProduct Overview
- Fits screen size: 32"-55"
- VESA compatible: 100x100, 200x100, 200x200, 300x200, 300x300, 400x200, 400x300, 400x400
- Weight capacity: 35kg
- Material: steel, plastic
- Tilt range:+10° ~ -10°
- TV height adjustable: yes (1240-1540mm)
- Shelf load: 5kg
- Cable management design: yes
- Dimensions (HxWxD): 1540(~1240)x677x540mm
Applications
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Product Information
- :
- From 32" to 55"
- :
- Floor Stand
- :
- 35kg
- :
- 100x100, 200x100, 200x200, 300x200, 300x300, 400x200, 400x300, 400x400
- :
- Pro Signal Stands & TV Brackets
Technical Documents (1)
157 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £72.31 (£86.77) | ( ) |
3+ | £66.15 (£79.38) | ( ) |
5+ | £63.00 (£75.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.