You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

37"-80" Low Profile TV Wall Mount, 45kg - 

PSGL0037

PSGL0037 - 37"-80" Low Profile TV Wall Mount, 45kg
PSGL0037 - 37"-80" Low Profile TV Wall Mount, 45kg
PSGL0037 - 37"-80" Low Profile TV Wall Mount, 45kg
PSGL0037 - 37"-80" Low Profile TV Wall Mount, 45kg
PSGL0037 - 37"-80" Low Profile TV Wall Mount, 45kg
PSGL0037 - 37"-80" Low Profile TV Wall Mount, 45kg
PSGL0037 - 37"-80" Low Profile TV Wall Mount, 45kg
PSGL0037 - 37"-80" Low Profile TV Wall Mount, 45kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSGL0037
Order Code:
ST04389
Product Range
Pro Signal Stands & TV Brackets

Product Range Selector (Pro Signal Stands & TV Brackets)

See all from this product range

Product Overview

This full motion double arm TV wall mount is to be used for flat screens up to 80" and 45kg weight. It has an easy to install design, a professional finish and has the flexibility to be mounted and positioned between 41mm and 475mm from the wall. It also tilts and has an extensive swivel range, VESA compatibility and arms settings to achieve an optimal viewing experience. The cable management design helps to hide the leads without obstructing the movement whilst preventing the damage.
  • Fits screen size: 37"-80"
  • VESA compatible: 200x200, 300x200, 300x300,400x200, 400x300, 400x400, 600x400
  • Weight capacity: 45kg
  • Material: steel, plastic
  • Tilt range:+7° ~ -15°
  • Swivel range:+60° ~ -60°
  • Screen Level:+3° ~ -3°
  • Profile: 41~475mm
  • Cable management design: yes
  • Installation: solid wall, double stud (406mm/450mm)
  • Surface finish: powder coating
  • Dimensions (HxWxD): 660x430x475mm

Applications

Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities

Product Information


:
From 37" to 80"

:
Tilt & Swivel Mount

:
45kg

:
200x200, 300x200, 300x300,400x200, 400x300, 400x400, 600x400

:
Pro Signal Stands & TV Brackets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

391 In stock Need more?

???PF_PDP_RSP_SUP???

£36.05 ( £43.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £36.05 (£43.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --