You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
23" to 42" Tilting TV Wall Bracket, 25kg -
PSGL0040
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSGL0040
- Order Code:
- ST04399
- Product Range
- Pro Signal Stands & TV Brackets
Product Range Selector (Pro Signal Stands & TV Brackets)
See all from this product rangeProduct Overview
- Fits screen size: 23" to 42"
- VESA compatible: 75x75, 100x100, 200x100, 200x200
- Weight capacity: 25kg
- Material: Steel
- Tilt range:+3° to -12°
- Profile: 34mm
- Installation: solid wall, single stud
- Surface finish: powder coating
- Dimensions (HxWxD): 230x230x35mm
Applications
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Product Information
- :
- From 23" to 42"
- :
- Tilting Mount
- :
- 25kg
- :
- 75x75, 100x100, 200x100, 200x200
- :
- Pro Signal Stands & TV Brackets
Technical Documents (0)
321 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.84 (£5.81) | ( ) |
| 5+ | £4.60 (£5.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























