You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
23"-42" Full Motion TV Wall Mount, 20kg -
PSGL0041
Product Range Selector (Pro Signal Stands & TV Brackets)
See all from this product rangeProduct Overview
- Fits screen size: 23"-42"
- VESA compatible: 75x75, 100x100, 200x100, 200x200
- Weight capacity: 20kg
- Material: steel
- Tilt range:+20° ~ -20°
- Swivel range:+90° ~ -90°
- Profile: 82~195mm
- Cable management design: yes
- Anti-theft: no
- Installation: solid wall, single stud
- Surface finish: powder coating
- Dimensions (HxWxD): 230x230x195mm
Applications
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Product Information
- :
- From 23" to 42"
- :
- Tilt & Swivel Mount
- :
- 20kg
- :
- 75x75, 100x100, 200x100, 200x200
- :
- Pro Signal Stands & TV Brackets
Technical Documents (1)
239 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.95 (£8.34) | ( ) |
5+ | £6.61 (£7.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.