You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
37"-70" Low Profile Tilting TV Wall Mount, 35kg -
PSGL0047
Product Range Selector (Pro Signal Stands & TV Brackets)
See all from this product rangeProduct Overview
- Fits screen size: 37"-70"
- VESA compatible: 200x200, 300x300, 400x200, 400x400, 600x400
- Weight capacity: 35kg
- Material: steel & plastic
- Profile: 20.5mm
- Tilt range: 0° ~ -8°
- Cable management design: no
- Anti-theft: no
- Installation: solid wall, double stud (406mm/450mm/600mm)
- Surface finish: powder coating
- Dimensions (HxWxD): 422x665x20.5mm
Applications
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Product Information
- :
- From 37" to 70"
- :
- Tilting Mount
- :
- 35kg
- :
- 200x200, 300x300, 400x200, 400x400, 600x400
- :
- Pro Signal Stands & TV Brackets
Technical Documents (1)
634 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 15/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
300 more will be available week commencing 15/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.24 (£8.69) | ( ) |
5+ | £6.86 (£8.23) | ( ) |
10+ | £6.37 (£7.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.