You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed TV Wall Mount, 12" to 27" -
PSGL0058
Product Overview
- Material: Steel
- powder coating surface finish
- Profile: 12.5mm
- Installation: Solid wall, single stud
- Dimension: 115x115x12.5mm
Product Information
- :
- From 13" to 27"
- :
- Flat to Wall Mount
- :
- 25kg
- :
- 75x75, 100x100
- :
- -
Technical Documents (1)
142 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 29/07/25
200 more will be available week commencing 30/11/25
200 more will be available week commencing 29/07/25
200 more will be available week commencing 30/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.38 (£2.86) | ( ) |
5+ | £2.18 (£2.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.