You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed TV Wall Mount, 32" to 55" - 

PSGL0066

PSGL0066 - Fixed TV Wall Mount, 32" to 55"
PSGL0066 - Fixed TV Wall Mount, 32" to 55"
PSGL0066 - Fixed TV Wall Mount, 32" to 55"
PSGL0066 - Fixed TV Wall Mount, 32" to 55"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSGL0066
Order Code:
ST04429

Product Overview

  • Material: Steel and Plastic
  • Powder coating surface finish
  • Profile: 25mm
  • Installation: solid wall, double stud (406mm/450mm)

Product Information


:
From 32" to 55"

:
Flat to Wall Mount

:
40kg

:
200x200, 300x300, 400x200, 400x400

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

194 In stock

100 more will be available week commencing 28/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£5.15 ( £6.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.15 (£6.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.69 (£5.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --