You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tilt TV Wall Mount, 32" to 55" - 

PSGL0067

PSGL0067 - Tilt TV Wall Mount, 32" to 55"
PSGL0067 - Tilt TV Wall Mount, 32" to 55"
PSGL0067 - Tilt TV Wall Mount, 32" to 55"
PSGL0067 - Tilt TV Wall Mount, 32" to 55"
PSGL0067 - Tilt TV Wall Mount, 32" to 55"
PSGL0067 - Tilt TV Wall Mount, 32" to 55"
PSGL0067 - Tilt TV Wall Mount, 32" to 55"
PSGL0067 - Tilt TV Wall Mount, 32" to 55"
PSGL0067 - Tilt TV Wall Mount, 32" to 55"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSGL0067
Order Code:
ST04430

Product Overview

  • Material: Steel and Plastic
  • Powder coating surface finish
  • Profile: 25mm
  • Tilt range: 0 -14°
  • Installation: Solid wall double stud (406mm)

Product Information


:
From 32" to 55"

:
Tilting Mount

:
35kg

:
200x200, 300x300, 400x200, 400x400

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

305 In stock

300 more will be available week commencing 15/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£6.71 ( £8.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.71 (£8.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.09 (£7.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --