You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Super Slim Magnetic TV Wall Mount, 32" to 55" Screen -
PSGL0098
Product Overview
- Ideally suited for those applications where seamless integration counts the most
- Offers a sleek and slim design together with simple installation
- Strong magnetic attachment
- Supports most 32" to 55" flat panel TVs
- Integrated bubble level assures alignment
- VESA compatibility: 300x300
- Weight capacity: 45kg
Product Information
- :
- From 32" to 55"
- :
- Flat to Wall Mount
- :
- 45kg
- :
- 100x100, 200x100, 200x200, 400x200, 300x300
- :
- -
Technical Documents (0)
109 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.92 (£8.30) | ( ) |
3+ | £6.33 (£7.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.