You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full-Motion TV Wall Mount, 13" to 27" Screen -
PSGL0103
Product Overview
- Tilt, swivel, extend and level your TV without the need for tools
- Post-installation levelling adjustments allow the TV to be perfectly positioned after hanging
- Free-tilting design makes easy forward or backward adjustment for better viewing and reduced glare
- Swivelling arm offer maximum viewing flexibility
- VESA compatibility: Up to 100x100
- Tilt range: +3° to -10°
- Swivel range: +90° to -90°
- Weight capacity: 15kg
- Dimensions (WxHxD): 282x136x117mm
Product Information
- :
- From 13" to 27"
- :
- Flat to Wall Mount
- :
- 15kg
- :
- 75x75, 100x100
- :
- -
Technical Documents (0)
514 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.29 (£7.55) | ( ) |
3+ | £5.75 (£6.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.