You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Profile Tilting TV Wall Mount, 32" to 70" Screen -
PSGL0104
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSGL0104
- Order Code:
- ST04559
- Product Range
- -
Product Overview
- Super-slim design, sits just 20mm from wall
- Simple construction ensures a quick and easy installation Open architecture provides increased ventilation and easier access to wires
- Tilt design for better viewing angle
- Automatic spring lock helps TV brackets snap into place for extra safety
- VESA compatibility: Up to 400x400
- Tilt range: -8° to 0°
- Weight capacity: 45kg
- Dimensions (WxHxD): 440x418x20mm
Product Information
- :
- From 32" to 70"
- :
- Flat to Wall Mount
- :
- 45kg
- :
- Up to 400x400
- :
- -
Technical Documents (0)
656 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
504 more will be available week commencing 15/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
504 more will be available week commencing 15/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.03 (£6.04) | ( ) |
3+ | £4.61 (£5.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.