You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Economy Tabletop TV Stand with Glass Base, 37" to 60" Screen -
PSGL0110
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSGL0110
- Order Code:
- ST04637
- Product Range
- -
Product Overview
- Engineered with high-grade steel to ensure the best durability and stability
- 3-stage height adjustment can meet all your viewing demands
- Large glass base provides ample space for a sound bar or games console
- Cable management allows wires to remain hidden for a better-looking display
- Ideal option for economical TV use
Product Information
- :
- From 37" to 60"
- :
- Table Top
- :
- 30kg
- :
- 200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400
- :
- -
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.93 (£26.32) | ( ) |
| 5+ | £20.11 (£24.13) | ( ) |
| 10+ | £18.12 (£21.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























