You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full Motion TV Wall Mount, 23" to 65" Screen -
PSGL0115
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSGL0115
- Order Code:
- ST04682
- Product Range
- -
Product Overview
- Free-tilting design makes easy forward or backward adjustment for better viewing and reduced glare
- Swiveling arm offers maximum viewing flexibility
- Leveling adjustments allow your TV to be perfectly positioned after hanging
- Decorative covers for a more elegant look
- Cable management keeps everything organised
- VESA compatibility: Up to 400x400
- Tilt range: -10° to +5°
- Swivel range: -90° to +90°
- Weight capacity: 35kg
Product Information
- :
- From 23" to 65"
- :
- Flat to Wall Mount
- :
- 35kg
- :
- Up to 400x400
- :
- -
Technical Documents (0)
182 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.20 (£15.84) | ( ) |
3+ | £12.29 (£14.75) | ( ) |
10+ | £11.62 (£13.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.