You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Pin PCI Express Power Adaptor Cable to 2 x Molex LP4 Lead -
RB-527
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- RB-527
- Order Code:
- CS12483
- Product Range
- -
Product Overview
- Converts your existing power supply LP4 connector into a 6-pin power connector
- For use with PCI-Express video cards
- Removes the need to purchase a power supply with a 6-pin power connector
Product Information
- :
- PCI-Ex 6-pin Plug
- :
- Molex 4 Pin Plug, x2
- :
- 7.87"
- :
- 200mm
- :
- -
- :
- -
Technical Documents (0)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.14 (£3.77) | ( ) |
10+ | £2.91 (£3.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.