You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5e UTP Ethernet Cable Economiser, Voice/Voice -
RJ-ECONVV
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- RJ-ECONVV
- Order Code:
- CS13871
- Product Range
- -
Product Overview
- Send Ethernet data down a cable run of 4 pair twisted cable
- The economiser combines/divides the data into 2x 2 pair twisted signals
- Use in pairs at each end of a cable run
- 120mm lead
Footnotes
Product Information
- :
- Cat5e
- :
- RJ45 Plug to 2x RJ45 Jack
- :
- UTP (Unshielded Twisted Pair)
- :
- White
- :
- 120mm
- :
- 4.7"
- :
- -
Technical Documents (0)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.66 (£4.39) | ( ) |
2+ | £3.45 (£4.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.