You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

75 ohm BNC Crimp Plug, Zinc - RG59/U Cable - 

PSG04249

PSG04249 - 75 ohm BNC Crimp Plug, Zinc - RG59/U Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG04249
Order Code:
CN15969
Product Range
-
Also Known As:
RW1-003 B ZINC

Product Overview

The PSG04249 from Pro-Signal is a 75 Ohm BNC Crimp plug.

Product Information


:
BNC Coaxial

:
Straight Plug

:
Crimp

:
75ohm

:
RG59/U

:
Zinc

:
Gold Plated Contacts

:
-

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

RW1-003 B ZINC

9,208 In stock Need more?

???PF_PDP_RSP_SUP???

£0.39 ( £0.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.39 (£0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.26 (£0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --